bq27541EVM Single-Cell Impedance Track Technology Evaluation Module

Referenzdesign unter Verwendung des Teils BQ27541DRZ von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Batteriezellen Flüssigkeitsmessung

Für Endprodukte

  • Digital Still Camera (DSC)
  • MP3 Player
  • Personal Digital Assistant
  • Portable Media Player
  • Smart Phone

Beschreibung

  • Evaluation module (EVM) is a complete evaluation system for the bq27541. The EVM includes one bq27541 circuit module, a current sense resistor, one thermistor, an EV2300 personal computer (PC) interface board for gas gauge interface, a PC USB cable, and Windows-based PC software. The circuit module includes one bq27541 integrated circuit (IC), and all other on-board components necessary to monitor and predict capacity. The circuit module connects directly across the cell in a battery. With the EV2300 interface board and software, the user can read the bq27541 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq27541 solution under different charge and discharge conditions

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    2.7 to 4.3 V
  • Output Voltage
    2.7 to 4.3 V
  • Number of Battery Cells