DAC3154EVM, Evaluation Board using DAC3154, 10-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter
Referenzdesign unter Verwendung des Teils DAC3154IRGC von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Cell Basestation
- Measurement Instruments
- Radar System
- Software Defined Radio
- Test Equipment
Beschreibung
- DAC3154EVM, Evaluation Board using DAC3154, 10-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter. The EVM provides a flexible environment to test the DAC3154 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3154EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3154 as well as a TRF3705, a 400MHz to 4GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF
Haupteigenschaften
-
DAC Resolution10 Bit
-
DAC Sampling Rate500M SPS
-
Number of Channels2CH
Empfohlene Bauteile (20)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
TPS74201RGWRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | In den Warenkorb | |
|
|
TRF3705IRGER | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
KT11P3JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
TPS74201RGWTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |