DC1053A-H, Demo Board Using LTC3526LBEDC-2, 0.8 to 5.5 Vin, 1.8/3.3/5 Vout @ 100mA High Efficiency Synchronous Boost Converter
Referenzdesign unter Verwendung des Teils LTC3526LBEDC-2 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Bluetooth Headset
- Medical Appliances
- MP3 Player
Beschreibung
- DC1053A-H, Demonstration circuit features the LTC3526L high efficiency synchronous boost converter and is capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2 mm DFN thermally enhanced package, high switching frequency 2MHz and 550mA internal power switches provide a very tiny solution. The LTC3526L family also features output disconnect, and the input voltage can be greater or less than the output voltage. The DC1053A-H features the LTC3526LB-2 Burst mode defeated
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1 A
-
Efficiency92 %
-
TopologyBoost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LBEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | In den Warenkorb | |
|
|
LTC3526LBEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | In den Warenkorb | |
|
|
LTC3526LBEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | In den Warenkorb | |