DC2093A-C, Demonstration Board for LT4275C PD controller and is compliant with the IEEE 802.3af specification
Referenzdesign unter Verwendung des Teils LT4275CIDD von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Industrial
- PoE Security Camera
- Wireless
Beschreibung
- DC2093A-C, Demonstration Board for LT4275C PD controller and is compliant with the IEEE 802.3af specification. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and theLT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Power13 W
-
Efficiency98.5 %
-
TopologyPoE
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT4321IUF#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP T/R | In den Warenkorb | |
|
|
LT4321IUF#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP Tube | In den Warenkorb | |
|
|
LT4275CIDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 13W 10-Pin DFN EP | In den Warenkorb | |
|
|
LT4275CIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 13W 10-Pin DFN EP | In den Warenkorb | |