DC2155A-B, Demo Board for LTC3886IUKG and LTC3870EUFD 60V Dual Output Step-Down DC/DC Controller with Digital Power System Management
Referenzdesign unter Verwendung des Teils LTC3886IUKG von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Industrial
- Storage System
- Telecom System
Beschreibung
- DC2155A-B, Demo Board for LTC3886IUKG and LTC3870EUFD Dual Digital PSM Buck with 18V = VIN = 54V, Vout0/Vout1 = 12V/5V @ 12A. The DC2155A-B is a single output synchronous step-down converter that operates with four phases: two from the LTC3886IUKG and two from LTC3870EUFD, a phase extender. It have a PMBUs interface and digital power system management functions
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage18 to 54 V
-
Output Voltage5|12 V
-
Output Current12 A
-
Efficiency96.3 %
-
TopologyBuck
Empfohlene Bauteile (13)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC6992IS6-1#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC6992IS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3870EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP Tube | In den Warenkorb | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
|
LT1803IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | In den Warenkorb | |
|
|
LTC6992IS6-1#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3630EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
|
LTC3886IUKG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3886IUKG-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3886IUKG-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP Tube | In den Warenkorb | |