DC2198A, 16-Channel Power Supply System Featuring the LTC2980 Power System Manager
Referenzdesign unter Verwendung des Teils LTC2980CY#PBF von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Desktops and Servers
- Medical Imaging
- Test and Measurement
- Video and Imaging
Beschreibung
- DC2198A, Demo Board for LTC2980, 16 Power Supply Manager. The DC2198A is a demonstration system for the LTC2980, 16-channel I2C/SMBus/PMBus power system manager with EEPROM. The LTC2980 monitors and controls 16 power supply rails. The DC2198A demonstrates the ability of the LTC2980 to sequence, trim, margin, supervise, monitor and log faults for sixteen power supply rails. Each power supply channel output voltage is monitored and the LTC2980 monitors its own internal die temperature
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1|1.1|1.2|1.3|1.4|1.5|1.7|1.8|2|2.2|2.5|2.7|3|3.1|3.2|3.3 V
-
Output Current0.3 A
Empfohlene Bauteile (14)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | In den Warenkorb | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | In den Warenkorb | |
|
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
|
LT6654BMPS6-1.25#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 100kHz/400kHz/1700kHz 5.5V 20-Pin QFN EP Tube | In den Warenkorb | |
|
|
SN74LVC2G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull 6-Pin SC-70 T/R | In den Warenkorb | |
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | In den Warenkorb | |