DC2551A-A, Demo Board Using LT1997-3 Configurable Precision Amplifier
Referenzdesign unter Verwendung des Teils LT1997-3 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Current Sensing
- Data Acquisition System
- Level Translation System
Beschreibung
- DC2551A-A, Demonstration Circuit is a Configurable Precision Amplifier featuring the LT1997-3. This demo board provides a rapid evaluation tool with jumpers providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The LT1997 is unusual in that it may be powered from a low voltage (down to 3.3V) while it accepts signals well outside the supply range. This device also supports particularly high supply voltages, up to 50V. Connection points are provided to wire the amplifier in other configurations besides those possible with the jumpers alone
Haupteigenschaften
-
Number of SuppliesDual
-
Supply Voltage3.3 to 50 V
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT1997IMS-3#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP T/R | In den Warenkorb | |
|
|
LT1997IMS-3#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube | In den Warenkorb | |
|
|
LT1997IDF-3#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube | In den Warenkorb | |
|
|
LT1997IDF-3#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP T/R | In den Warenkorb | |
|
|
LT1997HMS-3#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube | In den Warenkorb | |
|
|
LT1997HDF-3#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP T/R | In den Warenkorb | |
|
|
LT1997HDF-3#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube | In den Warenkorb | |
|
|
LT1997HMS-3#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP T/R | In den Warenkorb | |