DC2623A, Demo Board for LTC6404-1 + AD8002 ADC Driver Board, Low Distortion ADC Driver for LTC2387 Family, Input Frequencies >1MHz
Referenzdesign unter Verwendung des Teils LTC6404IUD-1#PBF von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Signal Processing
Beschreibung
- DC2623A, Demonstration Circuit features the LTC6404-1 amplifier. The DC2623A includes two of these amplifiers and is designed to drive the inputs of the DC2290 demo board. The DC2290 features the LTC2387, 18-bit, 15Msps high speed SAR ADC. The linearity and low noise of the LTC6404-1 make it an ideal candidate to drive the LTC2387 at frequencies above 1MHz
Haupteigenschaften
-
Signal Conditioning TypeConversion and Amplification
-
ADC Type18-bit, 15 MSPS SAR ADC
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
AD8002ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube | In den Warenkorb | |
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | In den Warenkorb | |