DC424A, Demo Board based on LTC3701EGN 2-Phase Dual Step-Down Converter, 2.5V to 9.8Vin, 2.5V @ 1.6A and 1.8V @ 1.6A
Referenzdesign unter Verwendung des Teils LTC3701EGN von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Backplane Distributed Power
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Beschreibung
- DC424A, Demonstration Circuit provides 2.5V/1.6A and 1.8V/1.6A using the LTC3701 2-phase, dual-output switching regulator controller. The input range is from 2.5V to 9.8V. Operating the two controller channels 180 out of phase significantly reduces peak input ripple current, thereby reducing radiated and conducted EMI
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 9.8 V
-
Output Voltage1.8|2.5 V
-
Output Current1.6@1.8V|1.6@2.5V A
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3701EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SSOP N | In den Warenkorb | |
|
|
LTC3701EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SSOP N Tube | In den Warenkorb | |
|
|
LTC3701EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
|
LTC3701EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SSOP N T/R | In den Warenkorb | |