DC679A, Demo Board for LT3463EDD Dual Output Converter, Vin = 2.7V to 6V, + / - 20Vout, 2 Circuits, Iout = 5mA to 9mA or 7mA to 13mA
Referenzdesign unter Verwendung des Teils LT3463EDD von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Digital Camera
- Portable Computers
Beschreibung
- DC679A, Demonstration Circuit features LT3463EDD Small size dual output 20V voltage regulator. The positive regulator is a boost converter and the negative rail is an inverting charge pump
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6 V
-
Output Voltage-20|20 V
-
Output Current0.009 A
-
Efficiency74 %
-
TopologyBoost- Inverting
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT3463EDD#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP T/R | In den Warenkorb | |
|
|
LT3463EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP | In den Warenkorb | |
|
|
LT3463EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP T/R | In den Warenkorb | |
|
|
LT3463EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP Tube | In den Warenkorb | |