Filter
| Beschreibung | Freigegeben von | Für Anwendung | Für Endprodukte | |||
|---|---|---|---|---|---|---|
V17N04-12-LTC3520-Jcanfield |
Analog Devices | Power Supplies | Portable Media Player, Battery Management, GPS , Portable Audio, Desktop PC Power Supply, Flash Card, Motor Control and Driver System, Hard Disk Drive (HDD) | |||
DN97 |
Analog Devices | Power Supplies | Flash Card | |||
DN97 |
Analog Devices | Power Supplies | Flash Card | |||
DN97 |
Analog Devices | Power Supplies | Flash Card | |||
AN102 |
Analog Devices | Embedded System | Portable, Flash Card | |||
AN4418 |
Analog Devices | Embedded System | Portable, Flash Card | |||
DN142 |
Analog Devices | Power Supplies | Flash Card, Card Reader | |||
DC019ALT1109CS8 Demo Board, +5V TO +12V Flash Memory Vpp Generator |
Analog Devices | Power Supplies | Portable Computers, Computer Cards, Flash Card | |||
CompactFlash |
Analog Devices | Isolation | Portable, Digital Camera, MP3 Player, Flash Card | |||
AN1029 |
Analog Devices | Power Supplies | LCD TV, Flash Card, Solar Cell | |||
AN4326 |
Analog Devices | Power Supplies | Portable, Communications and Telecom, Wireless, LCD Display, Flash Card | |||
DN474LTM4619, 4.5V to 26.5V Input to Dual 3.3V and 1.2V Outputs with 4A Maximum Output Current Each |
Analog Devices | Power Supplies | Industrial, Servers, Wired Networking, FPGA Solutions, ATCA Backplane, Flash Card | |||
AN4445 |
Analog Devices | Power Supplies | Portable, Power Supplies, Power Management, Flash Card | |||
DN97 |
Analog Devices | Power Supplies | Flash Card | |||
AN38200.6 to 3.6V DC to DC Single Output Power Supply for Flash Card |
NXP Semiconductors | Power Supplies | DDR Memory, Flash Card | |||
AN2673 |
STMicroelectronics | Interface | Flash Card, Flash Card Reader | |||
AN2646AN2646, Application Circuit for Smart Card Interface with the STM8S microcontroller |
STMicroelectronics | Interface | Set-Top Box, LCD TV, Flash Card, Automatic Teller Machine, Sound Card | |||
AN2269 |
STMicroelectronics | Interface | Set-Top Box, LCD TV, Flash Card, Automatic Teller Machine, Sound Card | |||
AN1230LNBP20CR, Demo Board for LNB Supply and control voltage regulator (PARALLEL INTERFACE) |
STMicroelectronics | Power Supplies | Graphics Card, Satellite Radio, Flash Card, Sound Card, LCD TV Receiver | |||
AN881150W, 5V, 12V AC to DC Multi-Output Power Supply for Desktop PC |
STMicroelectronics | Power Supplies | Desktop PC, Graphics Card, Flash Card, Sound Card | |||