EVAL-SSM2380Z, Evaluation Kit Evaluating the SSM2380, 2-Channel, Class-D Audio Power Amplifier
Referenzdesign unter Verwendung des Teils SSM2380CBZ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Cellular Phone
- MP3 Player
- Portable Consumer Electronics
- Smart Phone
Beschreibung
- EVAL-SSM2380Z, Evaluation Kit Evaluating the SSM2380, 2-Channel, Class-D Audio Power Amplifier. The SSM2380 evaluation board is a complete solution for driving two loudspeakers. It includes the SSM2380 amplifier IC and the additional components needed to connect the I2C bus to a personal computer using a universal serial bus (USB) connection
Haupteigenschaften
-
Number of Channels2
-
Amplifier TypeClass-D
Empfohlene Bauteile (11)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
B3SN3012PG | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.76N SMD | In den Warenkorb | |
|
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
ECS-240-20-4X | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | In den Warenkorb | |
|
|
ADP1711AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
ECS-240-20-4XDN | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | In den Warenkorb | |
|
|
ADP1711AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
B3SN-3012P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD T/R | In den Warenkorb | |
|
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | In den Warenkorb | |
|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
|
SSM2380CBZ-REEL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin WLCSP T/R | In den Warenkorb | |
|
|
SSM2380CBZ-REEL7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin WLCSP T/R | In den Warenkorb | |