EVALSF3-ICE3DS01G, Evaluation Board for the 34W, 5V, 12V AC to DC Multi-Output Power Supply for LCD Monitor
Referenzdesign unter Verwendung des Teils ICE3DS01G von Infineon Technologies AG
Für Endprodukte
- LCD Monitor
Beschreibung
- EVALSF3-ICE3DS01G, Evaluation Board for the 34W, 5V, 12V AC to DC Multi-Output Power Supply for LCD Monitor. The Demo Board description for a low cost universal input LCD Monitor power supply designed in a typical off line flyback converter topology that utilizes the ICE3DS01G controller
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage90 to 270 (AC) V
-
Output Voltage5|12 V
-
Output Current1.5@12V|2@5V A
-
Output Power34 W
-
Efficiency80 %
-
TopologyFlyback
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TL431CLPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | In den Warenkorb | |
|
|
B82731M2601A030 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 39000uH 10kHz 0.6A 1.5Ohm DCR Thru-Hole Tray | In den Warenkorb | |
|
|
TL431CLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | In den Warenkorb | |
|
|
SFH617A-3X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | In den Warenkorb | |
|
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | In den Warenkorb | |
|
|
B82731M2601A30 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 39000uH 10kHz 0.6A 1.5Ohm DCR Thru-Hole Tray | In den Warenkorb | |