HSC-ADC-EVALB-DC, High Speed ADC USB FIFO Evaluation Kit based on IDT72V283
Referenzdesign unter Verwendung des Teils 72V283L7-5PFG von Analog Devices
Für Endprodukte
- Portable Instrumentation
- Sensors
- Signal Processing
- System Monitoring and Control
Beschreibung
- HSC-ADC-EVALB-DC, High Speed ADC USB FIFO Evaluation Kit includes the latest version of ADC Analyzer and a buffer memory board to capture blocks of digital data, high speed analog-to-digital converter (ADC) evaluation boards. The FIFO board is connected to the PC through a USB port and is used with ADC Analyzer to quickly evaluate the performance of high speed ADCs. Users can view an FFT for a specific analog input and encode rate to analyze SNR, SINAD, SFDR and harmonic information
Haupteigenschaften
-
ADC Resolution16 Bit
-
ADC Sampling Rate133M SPS
Empfohlene Bauteile (10)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | In den Warenkorb | |
|
|
MC100EP29DTG | onsemi | Flip Flops | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube | In den Warenkorb | |
|
|
NC7SZ32M5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | In den Warenkorb | |
|
|
SN74LVC2G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | In den Warenkorb | |
|
|
MC100EPT23DG | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | In den Warenkorb | |
|
|
EUAA12-24.000M | Ecliptek | Crystals | Crystal Resonator 24MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk | In den Warenkorb | |
|
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | In den Warenkorb | |
|
|
EUAA12-24.000M | Ecliptek | Crystals | Crystal Resonator 24MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk | In den Warenkorb | |
|
|
MC100EPT22DG | onsemi | Level Translators | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube | In den Warenkorb | |