ISO1176TEVM, Evaluation Module Using the ISO1176T RS-485 Single Transmitter/Receiver
Referenzdesign unter Verwendung des Teils ISO1176T von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
Beschreibung
- ISO1176TEVM, Evaluation Module Using the ISO1176T RS-485 Single Transmitter/Receiver. This EVM allows for evaluation of either the ISO1176T PROFIBUS or ISO35T or ISO3086T RS-485 transceivers. The EVM comes with a single transceiver installed on the circuit board (U1), but any of the three devices can be evaluated using this single printed-circuit board (PCB). The PCB also contains a transformer and voltage regulator that is used to provide dc power to the right (bus) side of the device
Haupteigenschaften
-
Interface StandardsRS-485
-
Isolated Voltage4 KV
-
Data Rate40 Mbps
-
Supply VoltageSingle(5) V
-
Input Voltage0 to 5.5 V
-
FunctionsLine Transceiver
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LP2985A-50DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LP2985A-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ISO1176TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | In den Warenkorb | |