LM3410XSDSEPEV, Demonstration Board using LM3410x SEPIC high brightness LED driver

Referenzdesign unter Verwendung des Teils LM3410XSD von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Beleuchtung
  • Produkttyp
    LED Treiber

Zugehörige Dokumente

Für Endprodukte

  • Automotive and Transportation
  • Flashlight
  • LCD Backlighting
  • OLED Display

Beschreibung

  • LM3410XSDSEPEV, Demo Board using LM3410x SEPIC high brightness LED driver. The demo board included in this shipment converts 2.7V to 5.5V input, and illuminates a 285mA HB/OLED using the LM3410X 1.6MHz LED driver switching converter

Haupteigenschaften

  • Input Voltage
    2.7 to 5.5 V
  • Output Voltage
    3.3 V
  • Output Current
    0.285 A
  • Number of Derived Elements