LM3463EVM, Evaluation Board using LM3463 a 6-channel linear LED driver with Dynamic Headroom Control
Referenzdesign unter Verwendung des Teils LM3463 von Texas Instruments
Für Endprodukte
- Automotive and Transportation
- Communications and Telecom
- Computers and Peripherals
- Consumer Electronics
- Energy
- Industrial
- Lighting
- Medical and Healthcare
- Military and Avionics Imaging
- Missile Defense
- Security
- Video and Imaging
Beschreibung
- LM3463EVM, Evaluation Board using LM3463 is a 6-channel linear LED driver with Dynamic Headroom Control (DHC) designed to drive six strings of high brightness LEDs at maximum supply voltage up to 95V. Each output channel of it is designed to deliver 200 mA of LED driving current. The LED turn on voltage is set to 48V by default, thus the board is able to deliver up to 57.6W total output power. The six output channels are divided into 4 individual groups to facilitate average LED current control by means of PWM dimming
Haupteigenschaften
-
Input Voltage12 to 95 V
-
Output Voltage42 V
-
Output Current0.2 A
-
Output Power57.6 W
-
Number of Derived Elements84
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM3463SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM3463SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM3463SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM3463SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | In den Warenkorb | |