LM3464AEVAL, Evaluation Board using LM3464A high power efficiency and outstanding output current accuracy
Referenzdesign unter Verwendung des Teils LM3464AMH von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Solid state lighting
- Street LED Lighting
Beschreibung
- LM3464AEVAL, Evaluation Board using LM3464A high power efficiency and outstanding output current accuracy. With four LED strings connected, the total output power is about 50W. The LM3464A is a 4 channel linear LED driver which combined the advantages of high power efficiency of switching regulators and low current ripple of linear current regulators. The LM3464A optimizes system efficiency automatically while providing outstanding output stability and accuracy
Haupteigenschaften
-
Input Voltage12 to 95 V
-
Output Voltage48 V
-
Output Current0.35 A
-
Output Power50 W
-
Number of Derived Elements4
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM3464AMH/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 28-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM3464AMHX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 28-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM3464AMHX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 28-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM3464AMH/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 28-Pin HTSSOP EP Tube | In den Warenkorb | |