LM5017 Fly-Buck Quad Isolated Output Power Supply without Optocoupler
Referenzdesign unter Verwendung des Teils LM5017MR von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Industrial
Beschreibung
- Fly-Buck Reference design uses the LM5017 buck regulator to generate four isolated outputs: 15V@50mA and 5V@100mA. The regulation is done on the primary side, and thus no Optocoupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage17 to 32 V
-
Output Voltage-5 V
-
Output Current0.1 A
-
Output Power0.5 W
-
TopologyFly-Buck
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM5017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube | In den Warenkorb | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | In den Warenkorb | |
|
|
LM5017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube | In den Warenkorb | |
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | In den Warenkorb | |
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | In den Warenkorb | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | In den Warenkorb | |