LMK04133EVAL, Evaluation Board using LMK04133 Precision Clock Conditioner with Dual PLLs and Integrated VCO
Referenzdesign unter Verwendung des Teils LMK04133SQ von Texas Instruments
Für Endprodukte
- 2G Wireless Base Station
- 3G Wireless Base Station
- 4G Wireless Base Station
- Cellular Phone
- DSL Line Card
- Optical Networking
- SONET
- Wireless Repeater
Beschreibung
- LMK04133EVAL, Evaluation Board simplifies evaluation of the LMK04133 Precision Clock Conditioner with Dual PLLs and Integrated VCO. Configuring and controlling the board is accomplished using Code Loader software. The Code Loader software will run on a Windows 2000 or Windows XP PC. The Code Loader software is used to program the internal registers of the LMK04133 device through a MICROWIRE interface
Haupteigenschaften
-
Operating Frequency1840 to 2160 MHz
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LMK04133SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb | |
|
LMK04133SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 2160MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb | |
|
LMK04133SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb | |
|
LMK04133SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb | |
|
LMK04133SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 2160MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb | |
|
LMK04133SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | In den Warenkorb |