LMK61E2EVM, Evaluation Module for LMK61E2 Ultra-Low-Jitter Programmable Oscillator
Referenzdesign unter Verwendung des Teils LMK61E2-SIA von Texas Instruments
Für Endprodukte
- Medical Imaging
- Servers
- Storage System
- Switch/Router line card
- Test and Measurement
Beschreibung
- LMK61E2EVM, Evaluation Modules provides a complete platform to evaluate the 90-fs RMS jitter performance and configurability of the LMK61E2 Ultra-Low Jitter Programmable Differential Oscillator with integrated EEPROM and frequency margining capabilities. The LMK61E2EVM can be used as a high performance clock source for jitter critical applications and can easily be customized to any user desired frequency and output format. The on-board USB to I2C interface allows for device configuration via a software graphical user interface (GUI) and requires no external input or power for device operation
Haupteigenschaften
-
Output Frequency5000 KHz
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | In den Warenkorb | |
|
|
ECS-240-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R | In den Warenkorb | |
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LMK61E2-SIAT | Texas Instruments | SMD Crystal Oscillators | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V Medical 8-Pin QFM SMD T/R | In den Warenkorb | |
|
|
LMK61E2-SIAR | Texas Instruments | SMD Crystal Oscillators | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V Medical 8-Pin QFM SMD T/R | In den Warenkorb | |