LMX2492EVM, Ultra Low Noise Frequency Synthesizer with Integrated VCO Evaluation Board Operating Instructions
Referenzdesign unter Verwendung des Teils LMX2492QRTW von Texas Instruments
Für Endprodukte
- Automotive and Transportation
- Communications and Telecom
- Military and Aerospace
- Point-to-Point Microwave Backhaul
- Satellite
- Test and Measurement
- Wireless Infrastructure
Beschreibung
- LMX2492EVM, Ultra Low Noise Frequency Synthesizer with Integrated VCO Evaluation Board Operating Instructions. The LMX2492EVM supports evaluation of the LMX2492 and LMX2492-Q1 which is an ultra-low noise 14-GHz wideband RF PLL with ramp/chirp generation, consisting of a delta-sigma fractional N PLL, phase detector, programmable 5V charge pump and high frequency divider for the VCO. The LMX2492 supports a broad and flexible class of ramping capabilities. It is able to generate FSK and PSK modulation, triangular, sawtooth and customizable ramp pattern. It supports fine PLL resolution and fast ramp with up to 200 MHz phase detector rate. The LMX2492 allows any of its registers to be read back through a 3-wire interface and includes digital lock detect, programmable charge pump current and output power
Haupteigenschaften
-
Operating Frequency10000 MHz
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LP5900SD-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
LMX2492QRTWRQ1 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 14GHz-IN 24-Pin WQFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
LMX2492QRTWTQ1 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 14GHz-IN 14000MHz-OUT 24-Pin WQFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |