LMZ13610DEMO, Demo Board for the LMZ13610 of 6V to 36V Vin, 10A out Simple Switcher Module
Referenzdesign unter Verwendung des Teils LMZ13610TZ von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Power Supplies
Beschreibung
- LMZ13610DEMO, Demo Board for the LMZ13610 of 6V to 36V Vin, 10A out Simple Switcher Module. The demo board is highly configurable. The output voltage can be adjusted to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The input voltage UVLO can also be adjusted by changing one resistor
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage1.2|2.5|3.3|5 V
-
Output Current10 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LMZ13610TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ13610TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | In den Warenkorb | |
|
|
LMZ13610TZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Rail | In den Warenkorb | |
|
|
LMZ13610TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | In den Warenkorb | |
|
|
LMZ13610TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | In den Warenkorb | |