LMZ14203HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage
Referenzdesign unter Verwendung des Teils LMZ14203HTZ von Texas Instruments
Für Endprodukte
- Power Supplies
Beschreibung
- LMZ14203HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage are easy-to-use DC-DC solutions capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage15 to 42 V
-
Output Voltage12 V
-
Output Current3 A
-
Efficiency97 %
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LMZ14203HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ14203HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ14203HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ14203HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ14203HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP Tube | In den Warenkorb | |
|
|
LMZ14203HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP Tube | In den Warenkorb | |