LT1725CGN Demo Board, Low Cost, High Efficiency Synchronous forward Converter w/o Opto-Isolator, +Vin = 36V-72V, +Vout = 2.5V/3.3V at 10A
Referenzdesign unter Verwendung des Teils LT1725CGN von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Instrumentation and Measurement
- Telecom Power Supply
Beschreibung
- Demonstration circuit DC508A features LT1725 is an isolated 48V (36 to72 VDC) input to a jumper selectable 2.5V/3.3V, 10A single output forward converter. The supply utilizes the LT1725 controller to regulate the isolated output voltage without using an opto-isolator
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5|3.3 V
-
Output Current10 A
-
Efficiency90.4 %
-
TopologyForward
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | In den Warenkorb | |
|
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | In den Warenkorb | |