LTC3458EUE Demo Board, 1MHz Synchronous Step-Up DC/DC Converter, Vin = 2V-6V, Vout = 7V, Iout = 200-800mA
Referenzdesign unter Verwendung des Teils LTC3458EDE von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- LCD/OLED Display
Beschreibung
- Demonstration circuit DC728A is a 1MHz Synchronous Step-Up DC/DC Converter featuring the LTC3458EDE. The demo circuit demonstrates a DC/DC boost converter, with a 1.5A switch, providing 7V at 200mA to 800mA depending on input voltage
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage7 V
-
Output Current0.8 A
-
Efficiency87.5 %
-
TopologyBoost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3458EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 7.5V 1.6A 12-Pin DFN EP T/R | In den Warenkorb | |
|
|
LTC3458EDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 7.5V 1.6A 12-Pin DFN EP | In den Warenkorb | |
|
|
LTC3458EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 7.5V 1.6A 12-Pin DFN EP Tube | In den Warenkorb | |