LTC3633A Demo Board, Dual Channel 3A 20V Monolithic Synchronous Step-Down Regulator
Referenzdesign unter Verwendung des Teils LTC3633AEUFD von Analog Devices
Für Endprodukte
- Backplane Distributed Power
- Portable
Beschreibung
- Demonstration circuit 1895 is a dual output regulator consisting of two constant-frequency step-down converters, based on the LTC3633A monolithic dual channel synchronous buck regulator. The DC1895 has an input voltage range of 3.6V to 15V, with each regulator capable of delivering up to 3A of output current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 20 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current3@1.2V|3@1.5V|3@1.8V|3@2.5V|3@3.3V|3@5V A
-
Efficiency92 %
-
TopologyBuck
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3633AEUFD-3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3633AEUFD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3633AEUFD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3633AEUFD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3633AEUFD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3633AEUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3633AEUFD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3633AEUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP T/R | In den Warenkorb | |