LTC4052EMS8E-4.2 Demo Board, Li-Ion Battery Pulse Charger, Vin= 4.5V-10V, 1A Limit, Vbat=4.2V

Referenzdesign unter Verwendung des Teils LTC4052EMS8E-4.2 von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Zugehörige Dokumente

Für Endprodukte

  • Cellular Phone
  • Docking Station
  • Portable Computers

Beschreibung

  • Demonstration circuit DC531A-A is a complete pulse battery charger designed to charge one Lithium-Ion cell. DC531 features the LTC4052 Li-Ion pulse charger with internal MOSFET suitable for charging at a maximum current of 1A

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    4.5 to 10 V
  • Output Voltage
    4.2 V
  • Number of Battery Cells