LTC4076 Demo Board, Dual Input USB/AC Adapter Li-Ion Battery Charger

Referenzdesign unter Verwendung des Teils LTC4076EDD von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Cellular Phone
  • Digital Camera
  • MP3 Player
  • Portable Computers

Beschreibung

  • Demonstration circuit DC904A-A is complete stand alone constant-current, constant-voltage battery charger for one Lithium-Ion cell. Input power can come from either a USB port (100mA or 500mA charge current) or from an AC adapter (800mA charge current) with automatic switching to the appropriate source

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    4.5 to 8 V
  • Output Voltage
    4.2 V
  • Number of Battery Cells