LTM8061-4.1 Demo Board, 32v, 2A module Battery Charger

Referenzdesign unter Verwendung des Teils LTM8061EV-4.1#PBF von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Automotive and Transportation
  • Digital Camera
  • Industrial Control

Beschreibung

  • Demonstration circuit DC1645A-A feature the LTM8061, a 32V, 2A module Li-Ion battery charger. Operating from a 6.5V to 32V input source, the demo circuits charge single cell Li-Ion batteries to float voltages of 4.1V or 4.2V respectively

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    6.5 to 32 V
  • Output Voltage
    4.1 V
  • Number of Battery Cells