MAX2234XSEVKIT, Evaluation Kit for the MAX22344/MAX22345/MAX22346, 4-Channel 3.75kV RMS Digital Isolator
Referenzdesign unter Verwendung des Teils MAX22344BAAP+ von Analog Devices
Für Endprodukte
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Beschreibung
- MAX2234XSEVKIT, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX22344/MAX22345/MAX22346, reinforced, 4-channel, galvanic digital isolator. The MAX2234XSEVKIT# is a generic board which has U1 unpopulated allowing the user to select a device from the MAX22344-MAX22346 family. The evaluation board supports the 20-pin SSOP package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V
Haupteigenschaften
-
Isolation Voltage3.75K
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX22344CAAP+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22345SAAP+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22345SAAP+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22346CAAP+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22346CAAP+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22344CAAP+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22344BAAP+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 25Mbps 20-Pin SSOP Tube | In den Warenkorb | |
|
|
MAX22344BAAP+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 25Mbps 20-Pin SSOP Tube | In den Warenkorb | |