MAX5X02EVKIT#, Evaluation Kit for MAX5701/MAX5801 Ultra-Small, Dual-Channel, 10-Bit Buffered Output DAC with Internal Reference and SPI Interface
Referenzdesign unter Verwendung des Teils MAX5801AUB+ von Analog Devices
Für Endprodukte
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Beschreibung
- MAX5X02EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5701/MAX5801 10-bit, 2-channel, low-power DAC with internal reference and buffered voltage outputs. The EV kit provides controls to change the DAC outputs, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller that provides two different selectable interface options: I2C and SPI
Haupteigenschaften
-
DAC Resolution10 Bit
-
Number of Channels2CH
Empfohlene Bauteile (14)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | In den Warenkorb | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | In den Warenkorb | |
|
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAX6071BAUT25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAX6071BAUT25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | In den Warenkorb | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | In den Warenkorb | |
|
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | In den Warenkorb | |