MAX8607EVKIT+, Evaluation Kit for MAX8607 White LED Driver

Referenzdesign unter Verwendung des Teils MAX8607ETD+ von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Beleuchtung
  • Produkttyp
    Treiber für weiße LEDs

Für Endprodukte

  • Cellular Phone
  • Digital Still Camera (DSC)
  • Personal Digital Assistant

Beschreibung

  • MAX8607EVKIT+, MAX8607 Evaluation Kit is a fully assembled and tested surface-mount printed-circuit board for evaluating MAX8607 1.5A white LED flash/strobe step-up converter IC. EV kit accepts a 2.7V to 5.5V input voltage and drives a Lumileds LXCL-PWF1 white LED with up to 700mA (limited by LED current rating) for camera flash/strobe in cell phones, PDAs, DScs, and other handheld devices

Haupteigenschaften

  • Input Voltage
    2.7 to 5.5 V
  • Output Current
    0.08|0.2|0.7 A
  • Number of Derived Elements