MAXREFDES1154, Configurable 4-Channel RTD/TC Measurement System Reference Design Using MAX11410
Referenzdesign unter Verwendung des Teils MAX4617EUE+ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Industrial Applications
Beschreibung
- MAXREFDES1154, Reference Design is a configurable 4-channel RTD/TC measurement system. Each channel can be configured as either RTD input or TC input using RTD for cold junction compensation. The RTD can either be PT100 or PT1000 connected in 2-wire or 3-wire configuration. The same configuration can also be used to measure resistance. The MAXREFDES1154 also supports all types of thermocouples, using RTD for cold junction compensation, which can be PT100 or PT1000, but it needs to be configured as a 2-wire connection. The MAXREFDES1154 provides a complete system solution for highly accurate temperature measurement in industrial applications. Analog front end includes two 8:1 multiplexer MAX4617 and one 4:1 multiplexer MAX4704 for RTD/TC input selection and one 24-bit, 10-channel ADC MAX11410
Empfohlene Bauteile (31)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX11410ATI+ | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP Tube | In den Warenkorb | |
|
|
MAX14930BASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N T/R | In den Warenkorb | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | In den Warenkorb | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | In den Warenkorb | |
|
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | In den Warenkorb | |
|
|
MAX4704EUB+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 10-Pin uMAX T/R | In den Warenkorb | |
|
|
MAX14930BASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N T/R | In den Warenkorb | |
|
|
MAX4704EUB+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 10-Pin uMAX T/R | In den Warenkorb | |
|
|
MAX14930BASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N Tube | In den Warenkorb | |
|
|
MAX14931BASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N Tube | In den Warenkorb | |
|
|
MAX14931BASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N Tube | In den Warenkorb | |
|
|
MAX14931BASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N T/R | In den Warenkorb | |