MCIMX53-START, i.MX53 Quick Start Board based on i.MX53 Applications Processor
Referenzdesign unter Verwendung des Teils MCIMX535DVV1B von NXP Semiconductors
Zugehörige Dokumente
Für Endprodukte
- Consumer Electronics
- Industrial
- Industrial Automation HMI
- Medical and Healthcare
Beschreibung
- MCIMX53-START, i.MX53 Quick Start Board is open source development platform. Integrated with an ARM Cortex-A8 1 GHz processor and the MC34708 PMIC, the Quick Start Board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets
Haupteigenschaften
-
Embedded System TypeSoC
-
Family Namei.MX53
-
Core ProcessorARM Cortex-A8
Empfohlene Bauteile (9)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | In den Warenkorb | |
|
|
SP3232ECA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | In den Warenkorb | |
|
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LAN8720A-CP-TR-ABC | Microchip Technology | PHY | PHY 2-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin SQFN EP T/R | In den Warenkorb | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | In den Warenkorb | |
|
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LAN8720A-CP-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R | In den Warenkorb | |
|
|
SP3232ECA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP | In den Warenkorb | |
|
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | In den Warenkorb | |