One LED High Powered LED Driver for LED Lighting
Referenzdesign unter Verwendung des Teils MAX1763 von Analog Devices
Für Endprodukte
- LED Lighting
Beschreibung
- 1 Or 2 Alkaline Cells High Power White LED Driver
Haupteigenschaften
-
Input Voltage0.8 to 3|1.5 to 3 V
-
Output Current0.5|1 A
-
Number of Derived Elements1
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX1763EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin QSOP T/R | In den Warenkorb | |
|
|
MAX1763EUE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube | In den Warenkorb | |
|
|
MAX1763EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin QSOP Tube | In den Warenkorb | |
|
|
MAX1763EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin QSOP Tube | In den Warenkorb | |
|
|
MAX1763EUE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube | In den Warenkorb | |
|
|
MAX1763EUE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP T/R | In den Warenkorb | |
|
|
MAX1763EUE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP T/R | In den Warenkorb | |
|
|
MAX1763EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin QSOP T/R | In den Warenkorb | |