PLC Device Interface Circuit (on the High Voltage Board)
Referenzdesign unter Verwendung des Teils CY8CPLC10 von Infineon Technologies AG
Für Endprodukte
- Power Line Communication
Beschreibung
- PLC Device Interface Circuit (on the High Voltage Board). This application describes the on-board circuitry of high voltage 110V to 240V AC Powerline Communication (PLC) boards (CY3274). It describes the filter, coupling circuit, and power supply design. It also explains the selection of critical components necessary to meet performance and compliance requirements
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ECS-3X8X | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk | In den Warenkorb | |
|
CY8CPLC10-28PVXI | Infineon Technologies AG | Communication Misc | Powerline Communication Solution 2.4Kbps 5V 28-Pin SSOP Tube | In den Warenkorb | |
|
CY8CPLC10-28PVXI | Infineon Technologies AG | Communication Misc | Powerline Communication Solution 2.4Kbps 5V 28-Pin SSOP Tube | In den Warenkorb | |
|
CY8CPLC10-28PVXIT | Infineon Technologies AG | Communication Misc | Powerline Communication Solution 2.4Kbps 5V 28-Pin SSOP T/R | In den Warenkorb | |
|
CY8CPLC10-28PVXIT | Infineon Technologies AG | Communication Misc | Powerline Communication Solution 2.4Kbps 5V 28-Pin SSOP T/R | In den Warenkorb |