PMP10545, Quad Output Isolated Synchronous Fly-Buck-Boost Converter Reference Design
Referenzdesign unter Verwendung des Teils LM5160DNT von Texas Instruments
Für Endprodukte
- Power Supplies
Beschreibung
- PMP10545, Quad Output Isolated Synchronous Fly-Buck-Boost Converter Reference Design. PMP10545 is an Isolated Flyback Converter with the primary configured as a buck-boost inverter, using the LM5160 regulator IC. The design accepts an input voltage of 9Vin to 30Vin and provides four isolated outputs of +5.7Vout, each capable of supplying 350mA. The design uses an easily available off-the-shelf transformer, making it a more cost effective design solution
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 30 V
-
Output Voltage5.7 V
-
Output Current0.35 A
-
Output Power1.995 W
-
TopologyFly-Buck
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | In den Warenkorb | |
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | In den Warenkorb | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | In den Warenkorb |