PMP5130, 85VAC-265VAC Input 3.3V/3W Green-mode Flyback
Referenzdesign unter Verwendung des Teils UCC28600D von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Consumer Electronics
Beschreibung
- PMP5130, 85VAC-265VAC Input 3.3V/3W Green-mode Flyback. PMP5130 reference design uses the UCC28600 green-mode controller to generate a 3.3V/3W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 70%, while the no load losses are less than 100mW
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage3.3 V
-
Output Current0.9 A
-
Output Power2.97 W
-
TopologyFlyback- Quasi Resonant|Flyback- DCM
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | In den Warenkorb | |
|
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | In den Warenkorb | |
|
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | In den Warenkorb | |
|
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | In den Warenkorb | |