PMP6710, 85VAC-265VAC Input,12V/1A Output, Green-mode Flyback With BJT
Referenzdesign unter Verwendung des Teils UCC28610D von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Industrial
- Metering
Beschreibung
- PMP6710, 85VAC-265VAC Input,12V/1A Output, Green-mode Flyback With BJT. PMP6710 reference design uses the UCC28610 green-mode flyback controller to drive a low-cost, high-voltage BJT as the main switch. The maximum load efficiency is over 80%, while the no load power consumption is only 150mW
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologyFlyback- Quasi Resonant|Flyback- DCM
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TL431IDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
TL431IDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
TL431IDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
TL431IDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
UCC28610DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | In den Warenkorb | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | In den Warenkorb |