PMP7305, 10 - 28V Input, 12V@2A SEPIC Reference Design using the LM5022
Referenzdesign unter Verwendung des Teils LM5022MM von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Industrial
Beschreibung
- PMP7305, 10 - 28V Input, 12V@2A SEPIC Reference Design using the LM5022. The PMP7305 reference design uses the LM5022 in a SEPIC configuration to generate 12V@2A. The design offers efficiency of up to 90% and has a small size
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage10 to 28 V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power24 W
-
TopologySEPIC- CCM
Empfohlene Bauteile (7)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM5022MME/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MME | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MME/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5022MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | In den Warenkorb | |