PMP7969, 600W Synchronous Multi-Phase Boost Converter for Automotive Power Amplifier
Referenzdesign unter Verwendung des Teils LM5122MH von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Audio
- Automotive and Transportation
Beschreibung
- PMP7969, 600W Synchronous Multi-Phase Boost Converter for Automotive Power Amplifier. PMP7969 is a 4-Phase Synchronous Boost Converter with the added capability of enabling and disabling each individual phase either manually, via 4-bit DIP switches, or using an MCU or other control circuitry. It is designed to accept an input range of 9VDC-to-16VDC. The output is set to 24VDC and can supply a maximum of 25A of current to the load
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage24 V
-
Output Current25 A
-
Output Power600 W
-
TopologyBoost- Multiphase|Boost- Synchronous
Empfohlene Bauteile (23)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LP2951CSD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | In den Warenkorb | |
|
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | In den Warenkorb | |
|
|
LP2951CSDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2951CSD-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
CD4017BM96 | Texas Instruments | Counter Shift Registers | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R | In den Warenkorb | |
|
|
CD4017BM96G4 | Texas Instruments | Counter Shift Registers | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R | In den Warenkorb | |
|
|
LP2951CSDX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2951CSD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2951CSDX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2951CSD/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2951CSD/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | In den Warenkorb | |