PMP9458, CISPR 25, Class 5, Rated 14W Multi-Output Power Supply for Automotive Cluster Unit Reference Design
Referenzdesign unter Verwendung des Teils LM26003QMH/NOPB von Texas Instruments
Beschreibung
- PMP9458, CISPR 25, Class 5, Rated 14W Multi-Output Power Supply for Automotive Cluster Unit Reference Design. The PMP9458 reference design is a conducted EMI optimized 2-layer board power supply for automotive cluster units. The power supply has two buck regulators in cascaded connection, the first stage buck generates a 5V, 2A output using the LM26003 and the second stage generates two outputs of 2.8V, 1.5A and 1.8V, 2A using the LM26420 (the max output power in total is 14W). The LM26003 is a wide Vin non-sync buck regulator, and the LM26420 is a 5V input dual 2A, high frequency sync buck regulator. They both have automotive grade versions, qualified in AEC-Q100 Grade 1. The input voltage range of the design is 6.5V to 38V making it suitable for automotive 12V battery systems
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 38 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency96 %
-
TopologyBuck- Non Sync|Buck- Synchronous
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM26003QMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive AEC-Q100 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM26003QMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive AEC-Q100 20-Pin HTSSOP EP Tube | In den Warenkorb | |