PMP9496.2, CISPR 25 Class 5 Rated 10W Reference Design for Automotive USB Charger System
Referenzdesign unter Verwendung des Teils LM53603AQPWP von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Automotive Electronics
- USB Applications
Beschreibung
- PMP9496.2, CISPR 25 Class 5 Rated 10W Reference Design for Automotive USB Charger System. The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automotive USB Charging Port Controller with Integrated Power Switch/Cable Compensation). The design accepts wide input voltage range of 7Vin to 25Vin and provides the outputs of 5V@2.1A. It features a small size and is an inexpensive and more efficient solution customized for automotive USB charger application
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage5 V
-
Output Current2.1 A
-
Output Power10.5 W
-
Efficiency90 %
-
TopologyUSB Switch
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS2549IRTETQ1 | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 0.25A to 3.6A Automotive AEC-Q100 16-Pin WQFN EP T/R | In den Warenkorb | |
|
|
TPS2549IRTERQ1 | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 0.25A to 3.6A Automotive AEC-Q100 16-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM53603AQPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM53603AQPWPTQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | In den Warenkorb | |