PR073, Ultra-High Efficiency Buck Converter Using TPS40000 Controller Keeps Power System Costs Low
Referenzdesign unter Verwendung des Teils TPS40000DGQ von Texas Instruments
Für Endprodukte
- Communications and Telecom
- Power Supplies
- Processor Power Management
- Servers
- Wired Networking
- Wireless Base Station
Beschreibung
- PR073, Ultra-High Efficiency Buck Converter Using TPS40000 Controller Keeps Power System Costs Low. Ultra-High Efficiency Buck Converter Using TPS40000 Controller Keeps Power System Costs Low. The TPS40000 and the TPS40001 are voltage-mode, synchronous buck PWM controllers that utilize proprietary Predictive Gate Drive technology to wring maximum efficiency from step-down converters
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
Output Voltage2.5 V
-
Output Current0 to 10 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS40000DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP T/R | In den Warenkorb | |
|
|
TPS40000DGQG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP Tube | In den Warenkorb | |
|
|
TPS40000DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP Tube | In den Warenkorb | |