SLASH1000A, BGX13S Bluetooth Shield Board to Speed Time to Market and increase ease of development for Bluetooth Integrated Products
Referenzdesign unter Verwendung des Teils BGX13S von Arrow Development Tools
Zugehörige Dokumente
Für Endprodukte
- Smart Phone
Beschreibung
- SLASH1000A, Development and Prototyping tool built by Arrow Electronics to speed time to market and increase ease of development for Bluetooth integrated products. This shield provides a host of useful components suitable for integration with the common Arduino prototyping environment. The shield is designed to work with Arduino Uno based boards as well as Arduino MKR based boards as the host processor. The SLASH1000A is broken into three categories: Core, Sensing and Control. The SLASH1000A Core showcases the BGX13S. This Wireless Xpress product enables Bluetooth 5 connectivity with no wireless programming required. The host processor communicates with the SLASH1000 using a UART and several configurable General Purpose Input Output (GPIO) options to facilitate a robust, reliable Bluetooth connection to other BGX devices or smart phone applications
Empfohlene Bauteile (9)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | In den Warenkorb | |
|
|
VEML6030X01-GS15 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor 2.5V/3.3V Automotive AEC-Q101 SMD | In den Warenkorb | |
|
|
VEML6030-GS15 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R | In den Warenkorb | |
|
|
SI7050-A20-IMR | Silicon Labs | Temperature and Humidity Sensors | Temp Sensor Digital Serial (I2C) 6-Pin DFN EP T/R | In den Warenkorb | |
|
|
ABS07-32.768kHz-7-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | In den Warenkorb | |
|
|
VEML6030X01 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor 2.5V/3.3V Automotive AEC-Q101 SMD | In den Warenkorb | |
|
|
ADP122AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
MCP6004T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R | In den Warenkorb | |
|
|
VEML6030 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R | In den Warenkorb | |