SLVU159, 5.2V DC to DC Single Output Power Supply for Wireless LAN
Referenzdesign unter Verwendung des Teils TPS23750PWP von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- IP Phone
- PoE Security Camera
- Power Over Ethernet
- Wireless LAN
Beschreibung
- SLVU159, 5.2V DC to DC Single Output Power Supply for Wireless LAN. PMP1564 is a high efficiency, isolated, synchronous flyback Power-over-Ethernet PD power supply that eases implementation of PoE in devices such as IP phones, WLAN APs and security cameras. The 48V PoE input is converted to 5V at 2.2A. The design is optimized for 90% efficiency in the smallest board area possible
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage34 to 57 V
-
Output Voltage5.2 V
-
Output Current2.2 A
-
Efficiency90 %
-
TopologyFlyback
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | In den Warenkorb | |
|
|
TPS23750PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | In den Warenkorb | |
|
|
TPS23750PWPRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | In den Warenkorb | |
|
|
TPS23750PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | In den Warenkorb | |