STEVAL-IDB006V1, Evaluation Board Using BlueNRG-MS based Bluetooth Smart USB
Referenzdesign unter Verwendung des Teils BLUENRG-MSQTR von STMicroelectronics
Zugehörige Dokumente
Für Endprodukte
- Fitness Equipment
- Home Automation
- Industrial Automation HMI
- Medical Appliances
- PC Peripherals
- Remote Control
- Security
- Watches
Beschreibung
- STEVAL-IDB006V1, Evaluation Board based on the BlueNRG-MS low power Bluetooth Smart IC, compliant with the Bluetooth 4.1 specifications and able to support both master and slave roles. The STEVAL-IDB006V1 features an on-board, low-power STM32L microcontroller. It is primarily designed to interface with BlueNRG-MS, but can also be used for custom application development. The STEVAL-IDB006V1 has a USB connector for PC GUI interaction and firmware updates
Empfohlene Bauteile (17)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | In den Warenkorb | |
|
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
|
NX3225SA-16MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | In den Warenkorb | |
|
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | In den Warenkorb | |
|
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
|
NX3225SA-16.000MHZ-STD-CSR-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | In den Warenkorb | |
|
|
NX3225SA16.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | In den Warenkorb | |
|
|
NX3225SA 16.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | In den Warenkorb | |
|
|
KMR221GLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | In den Warenkorb | |
|
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | In den Warenkorb | |
|
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
|
NX3225SA16.000MSTDCRS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | In den Warenkorb | |