STEVAL-ILL070V3, Evaluation Board Using HVLED001 35W dimmable single string LED driver in FOT mode

Referenzdesign unter Verwendung des Teils HVLED001 von STMicroelectronics

Hersteller

STMicroelectronics
  • Anwendungskategorie
    Beleuchtung
  • Produkttyp
    Dimmbarer LED Treiber

Für Endprodukte

  • Lighting Environments

Beschreibung

  • STEVAL-ILL070V3, Evaluation Board Using HVLED001 35W dimmable single string LED driver. The STEVAL-ILL070V3 is designed to drive a single LED string with a maximum output current of 700 mA. The LED current can be finely adjusted using either a 0-10 V interface or a PWM signal on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs. An auxiliary 12V output is also present to supply small circuitries providing a maximum current of 10 mA. Input voltage variations, excessive input voltage or very low input voltages are managed by some of the protections on the HVLED001, improving the reliability of the safe operation in lighting environments

Haupteigenschaften

  • Input Voltage
    90 to 305 (AC) V
  • Output Voltage
    24 to 48 V
  • Output Current
    0.7 A
  • Output Power
    35 W
  • Number of Derived Elements