TIDA-00028, 1.6-MHz Synchronous Switch-Mode Li-Ion and Li-Polymer Stand-alone Battery Charger (4A)

Referenzdesign unter Verwendung des Teils BQ24170R von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Battery Charger
  • Medical and Healthcare
  • Netbook
  • Portable
  • Printers
  • Tablet

Beschreibung

  • TIDA-00028, is highly integrated stand-alone Li-ion and Li-polymer switch-mode battery charge solution with two integrated N-channel power MOSFETs and a power path selector gate driver. It offers a constant-frequency synchronous PWM controller with high accuracy regulation of input current, charge current and voltage. It also provides battery detection, pre-conditioning, charge termination, and charge status monitoring. The reference design is also called the HPA715 (-001). This solution is optimized for a 5V input voltage and charges a single cell 4.2V Li-ion battery

Haupteigenschaften

  • Battery Type
    Lithium-Ion|Lithium-Polymer
  • Input Voltage
    16 V
  • Number of Battery Cells